1MΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10105KA

Фото 1/3 1MΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10105KA
Изображения служат только для ознакомления,
см. техническую документацию
6 700 руб.
1 шт. на сумму 6 700 руб.
Плати частями
от 1 675 руб. × 4 платежа
Номенклатурный номер: 8009747315
Артикул: 14910F0GJSX10105KA

Описание

Passive Components\Variable Resistors\Potentiometers
1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer • Cermet element • Low temperature coefficient (± 150 ppm/°C)

Технические параметры

Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 1MΩ
Mounting Type Panel Mount, Through Hole
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 1W
Series 149
Shaft Diameter 6.35 mm
Termination Style Pin
Tolerance ±10%
Brand: Vishay/Spectrol
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 25
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Modular Potentiometers
Resistance: 1 MOhms
Series: 148, 149
Shaft Diameter: 6.35 mm
Shaft Length: 22.23 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 10%
Type: Rotary
Voltage Rating: 350 VAC
Вес, г 15

Техническая документация

Datasheet
pdf, 1150 КБ
Datasheet
pdf, 106 КБ
Datasheet
pdf, 82 КБ
Datasheet
pdf, 142 КБ