600V 8A, Rectifier Diode, 2-Pin TO-220FPAC STTH8R06FP

Фото 1/6 600V 8A, Rectifier Diode, 2-Pin TO-220FPAC STTH8R06FP
Изображения служат только для ознакомления,
см. техническую документацию
191 шт., срок 6 недель
420 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения5
Номенклатурный номер: 8009747834
Артикул: STTH8R06FP
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Описание Диод: выпрямительный, THT, 600В, 8А, туба, Ifsm: 80А, TO220FPAC, 25нс Характеристики
Категория Диод
Тип выпрямительный

Технические параметры

Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 8A
Maximum Forward Voltage Drop 2.9V
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type TO-220FPAC
Peak Non-Repetitive Forward Surge Current 80A
Peak Reverse Recovery Time 45ns
Peak Reverse Repetitive Voltage 600V
Pin Count 2
Rectifier Type Switching
кол-во в упаковке 50
Brand STMicroelectronics
Configuration Single
Factory Pack Quantity 1000
Height 9.3 mm(Max)
If - Forward Current 8 A
Ir - Reverse Current 30 uA
Length 10.4 mm(Max)
Manufacturer STMicroelectronics
Max Surge Current 80 A
Maximum Operating Temperature +175 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case TO-220FPAC
Packaging Tube
Pd - Power Dissipation -
Product Rectifiers
Product Category Rectifiers
Recovery Time 25 ns
RoHS Details
Series STTH8R06
Termination Style Through Hole
Type Fast Recovery Rectifiers
Vf - Forward Voltage 2.9 V
Vr - Reverse Voltage 600 V
Width 4.6 mm(Max)
Automotive No
ECCN (US) EAR99
Lead Shape Through Hole
Maximum Continuous Forward Current (A) 8
Maximum Operating Temperature (°C) 175
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 2.9
Peak Non-Repetitive Surge Current (A) 80
Peak Reverse Current (uA) 30
Peak Reverse Recovery Time (ns) 45
Peak Reverse Repetitive Voltage (V) 600
PPAP No
Standard Package Name TO
Supplier Package TO-220FPAC
Supplier Temperature Grade Industrial
Tab Tab
Brand: STMicroelectronics
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 8 A
Ir - Reverse Current: 30 uA
Manufacturer: STMicroelectronics
Max Surge Current: 80 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: TO-220FPAC
Packaging: Tube
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 25 ns
Series: STTH8R06
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 2.9 V
Vr - Reverse Voltage: 600 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.