TS53YJ501MR10, 500Ω, SMD Trimmer Potentiometer 0.25W Top Adjust , TS53
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 5 450 руб.
Плати частями
от 1 364 руб. × 4 платежа
от 1 364 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.
Технические параметры
Модель | TS53 | |
Точность,% | ±20% | |
Номин.мощность,Вт | 0.25W | |
Maximum Operating Temperature | +125°C | |
Maximum Resistance | 500Ω | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Shaft Diameter | 2.5 mm | |
Temperature Coefficient | ±100ppm/°C | |
Termination Style | J-Hook | |
Power Rating | 0.25W | |
Series | TS53 | |
Tolerance | ±20% | |
ECCN (US) | EAR99 | |
Electrical Rotation (°) | 220 | |
Electrical Rotational Life (Cycles) | 100 | |
EU RoHS | Compliant with Exemption | |
Linear or Logarithmic | Lin | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Voltage Rating (V) | 200 | |
Mechanical Rotation (°) | 270 | |
Mechanical Rotational Life (Cycles) | 100 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Electrical Turns (Turns) | 1 | |
Number of Elements | 1 | |
Number of Mechanical Turns (Turns) | 1 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Positions of Adjustment | Top | |
Product Depth (mm) | 5.5 | |
Product Height (mm) | 2.7 | |
Product Length (mm) | 5 | |
Product Weight (g) | 0.15 | |
Shaft Diameter (mm) | 2.5 | |
Technology | Cermet | |
Temperature Coefficient (ppm/°C) | ±100 | |
Type | Trimmer | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 122 КБ