BFC237343474, MKT 373, MKT373 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 470nF, Through Hole
![Фото 1/2 BFC237343474, MKT 373, MKT373 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 470nF, Through Hole](https://static.chipdip.ru/lib/798/DOC016798048.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/610/DOC006610632.jpg)
320 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 8 000 руб.
Плати частями
от 2 000 руб. × 4 платежа
от 2 000 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
Metallised polyester Used for general purpose blocking, coupling, bypass and energy reservoir applications
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | нф | |
Capacitance | 470nF | |
Dielectric | Polyester | |
Lead Diameter | 0.6mm | |
Lead Pitch | 15mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Series | MKT 373, MKT373 | |
Terminal Type | Through Hole | |
Tolerance | ±10% | |
Voltage | 160 V ac, 250 V dc | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 470 nF | |
Capacitance - pF: | 470000 pF | |
Capacitance: | 0.47 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 15 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | 222237343474 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | BFC2373 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Voltage Rating AC: | 160 VAC | |
Voltage Rating DC: | 250 VDC | |
Вес, г | 31 |