3101 04 55, LF3000 Series Straight Threaded Adaptor, M7 Male to Push In 4 mm, Threaded-to-Tube Connection Style
![3101 04 55, LF3000 Series Straight Threaded Adaptor, M7 Male to Push In 4 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/096/DOC023096090.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6 недель
2 330 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 11 650 руб.
Плати частями
от 2 914 руб. × 4 платежа
от 2 914 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.
Технические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | M7 Male |
Connector B | Push In 4 mm |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | M7x1 Male |
Вес, г | 23 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.