3101 06 67, LF3000 Series Straight Threaded Adaptor, M12 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Фото 1/3 3101 06 67, LF3000 Series Straight Threaded Adaptor, M12 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
2 640 руб.
Кратность заказа 5 шт.
5 шт. на сумму 13 200 руб.
Плати частями
от 3 300 руб. × 4 платежа
Номенклатурный номер: 8009748607
Артикул: 3101 06 67
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.

Технические параметры

Body Material Nickel Plated Brass
Connection Style Threaded-to-Tube
Connector A M12 Male
Connector B Push In 6 mm
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Nickel Plated Brass
Threaded Connection M12x1.5 Male
Вес, г 45

Техническая документация

Datasheet
pdf, 14239 КБ
Datasheet
pdf, 15 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.