1kHz to 68MHz Programmable Oscillator MSOP300ppm/√kh LTC6904CMS8#PBF5.5V

Фото 1/2 1kHz to 68MHz Programmable Oscillator MSOP300ppm/√kh LTC6904CMS8#PBF5.5V
Изображения служат только для ознакомления,
см. техническую документацию
2 460 руб.
1 шт. на сумму 2 460 руб.
Плати частями
от 615 руб. × 4 платежа
Номенклатурный номер: 8009750079
Артикул: LTC6904CMS8#PBF
Бренд: Analog Devices

Описание

Passive Components\Crystals, Oscillators & Resonators\Programmable Oscillators
Linear Technology LTC6904 serial port programmable oscillator is a low power oscillator that is easy to use, it is very compact in size and provides multiphase out puts.

Технические параметры

Frequency Stability 300ppm/√kh
Maximum Operating Temperature 85°C
Maximum Programmable Frequency 68MHz
Maximum Supply Voltage 5.5V
Minimum Operating Temperature -40°C
Minimum Programmable Frequency 1kHz
Minimum Supply Voltage 2.7V
Oscillator Type Programmable
Package Type MSOP
Base Product Number LTC6904 ->
Current - Supply 7mA
ECCN EAR99
Frequency 1kHz ~ 68MHz
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature 0В°C ~ 70В°C
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Software Download http://ltspice.linear.com/software/ltcqev.exe
Supplier Device Package 8-MSOP
Type Oscillator, Silicon
Voltage - Supply 2.7V ~ 5.5V
Вес, г 1

Техническая документация

Datasheet
pdf, 240 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 196 КБ