50kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A18L

Фото 1/3 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A18L
Изображения служат только для ознакомления,
см. техническую документацию
4 820 руб.
1 шт. на сумму 4 820 руб.
Плати частями
от 1 205 руб. × 4 платежа
Номенклатурный номер: 8009752545
Артикул: 53RAA-R25-A18L
Бренд: Bourns

Описание

Passive Components\Variable Resistors\Potentiometers
Potentiometers with metal bush and shaft Panel mountable, with solder lugs Available in single linear, double linear and logarithmic versions

Технические параметры

Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 50kΩ
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 1W
Series 53
Shaft Diameter 6 mm
Termination Style Solder Lug
Tolerance ±10%
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 45
IP Rating: IP64
Life: 25000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: +1 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Tray
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 50 kOhms
Series: 53
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 10%
Tradename: Pro Audio
Type: Control Potentiometer
Voltage Rating: 350 VAC
Вес, г 21

Техническая документация

Datasheet
pdf, 376 КБ
Datasheet
pdf, 837 КБ