100kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A20L
![Фото 1/5 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A20L](https://static.chipdip.ru/lib/152/DOC026152939.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/152/DOC026152945.jpg)
![](https://static.chipdip.ru/lib/549/DOC002549126.jpg)
![](https://static.chipdip.ru/lib/289/DOC008289815.jpg)
![](https://static.chipdip.ru/lib/026/DOC012026396.jpg)
4 240 руб.
1 шт.
на сумму 4 240 руб.
Плати частями
от 1 060 руб. × 4 платежа
от 1 060 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Potentiometers
Potentiometers with metal bush and shaft Panel mountable, with solder lugs Available in single linear, double linear and logarithmic versions
Технические параметры
Actuator Type | Slotted Shaft |
Electrical Taper | Linear |
Element Material | Cermet |
Maximum Resistance | 100kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 1W |
Series | 53 |
Shaft Diameter | 6 mm |
Termination Style | Solder Lug |
Tolerance | ±10% |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.984"" (25.00mm) |
Adjustment Type | User Defined |
Base Product Number | 53RAA -> |
Built in Switch | None |
Bushing Thread | M10 x 0.75 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 100k |
Resistive Material | Cermet |
RoHS Status | ROHS3 Compliant |
Rotation | 290В° |
Size - Body | Rectangular - 0.521"" x 0.492"" Face x 0.521"" H ( |
Taper | Linear |
Temperature Coefficient | В±150ppm/В°C |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
IP Rating: | IP64 |
Life: | 25000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | +1 C |
Mounting Style: | Panel Mount |
Number of Detents: | Without Detent |
Number of Gangs: | 1 Gang |
Number of Turns: | 1 Turn |
Packaging: | Tray |
Power Rating: | 1 W |
Product Category: | Potentiometers |
Product Type: | Potentiometers |
Product: | Potentiometers |
Resistance: | 100 kOhms |
Series: | 53 |
Shaft Diameter: | 6 mm |
Shaft Length: | 25 mm |
Shaft Type: | Smooth/Slotted |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Switch Type: | No Switch |
Taper: | Linear |
Termination Style: | Solder Lug |
Tolerance: | 10% |
Tradename: | Pro Audio |
Type: | Control Potentiometer |
Voltage Rating: | 350 VAC |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 270 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 350 |
Mechanical Rotation (°) | 290 |
Mechanical Rotational Life (Cycles) | 25000 |
Minimum Operating Temperature (°C) | 1 |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Part Status | Unconfirmed |
Positions of Adjustment | Side |
PPAP | No |
Shaft Diameter (mm) | 6 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±150 |
Type | Potentiometer |
Вес, г | 16 |