74477510, Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 2.3A Idc

Фото 1/2 74477510, Wurth, WE-PD2 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 2.3A Idc
Изображения служат только для ознакомления,
см. техническую документацию
351 шт., срок 6 недель
370 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009752654
Артикул: 74477510
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors\Surface Mount Inductors
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiencyundefined

Технические параметры

Core Material Ferrite
Inductance 10 μH
Inductor Construction Wire-Wound
Maximum DC Current 2.3A
Maximum DC Resistance 70mΩ
Maximum Operating Temperature +125°C
Maximum Self Resonant Frequency 23MHz
Minimum Operating Temperature -40°C
Series WE-PD2
Shielded No
Tolerance ±10%
Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 10 uH
Manufacturer: Wurth Elektronik
Maximum DC Current: 2.3 A
Maximum DC Resistance: 70 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 2.95 A
Self Resonant Frequency: 23 MHz
Series: WE-PD2
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Power Choke
Product Range WE-PD2 Series; Inductance
Вес, г 2

Техническая документация

Datasheet
pdf, 94 КБ
Datasheet
pdf, 539 КБ
Datasheet
pdf, 560 КБ
Datasheet
pdf, 158 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.