36501J12NJTDG, 3650, 0603 (1608M) Wire-wound SMD Inductor 12 nH ±5% Wire-Wound 700mA Idc Q:35
![36501J12NJTDG, 3650, 0603 (1608M) Wire-wound SMD Inductor 12 nH ±5% Wire-Wound 700mA Idc Q:35](https://static.chipdip.ru/lib/139/DOC023139335.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Описание
Passive Components\Inductors\Surface Mount Inductors
0603 format Wire-wound construction High Q factor High self-resonant frequency
Технические параметры
Inductance | 12 nH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 700mA |
Maximum DC Resistance | 130mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 4GHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 35 |
Package/Case | 0603(1608M) |
Series | 3650 |
Tolerance | ±5% |
Base Product Number | 36501 -> |
Current Rating (Amps) | 700mA |
DC Resistance (DCR) | 130mOhm Max |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Frequency - Self Resonant | 4GHz |
Height - Seated (Max) | 0.040"" (1.02mm) |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 250MHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 35 @ 250MHz |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Size / Dimension | 0.071"" L x 0.044"" W (1.80mm x 1.12mm) |
Supplier Device Package | 0603 (1608 Metric) |
Type | Wirewound |
Вес, г | 2 |