1805 06 11, LF3000 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

1805 06 11, LF3000 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
7 650 руб.
1 шт. на сумму 7 650 руб.
Плати частями
от 1 914 руб. × 4 платежа
Номенклатурный номер: 8009754387
Артикул: 1805 06 11
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

Push-in and compression stainless steel fittings Resistant to aggressive and corrosive environments Resistant to corrosive fluidsundefined

Технические параметры

Body Material Stainless Steel
Connection Style Threaded-to-Tube
Connector A NPT 1/8 Male
Connector B Push In 6 mm
Manufacturer Series LF3000
Maximum Operating Pressure 80 bar
Maximum Operating Temperature +250°C
Minimum Operating Temperature -40°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Threaded Connection NPT 1/8 Male
Вес, г 19

Техническая документация

Datasheet
pdf, 17 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.