1805 08 11, LF3000 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![1805 08 11, LF3000 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/940/DOC021940008.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
8 250 руб.
1 шт.
на сумму 8 250 руб.
Плати частями
от 2 064 руб. × 4 платежа
от 2 064 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Straight Threaded Adaptor, NPT 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Push-in and compression stainless steel fittings Resistant to aggressive and corrosive environments Resistant to corrosive fluidsundefinedТехнические параметры
Body Material | Stainless Steel |
Connection Style | Threaded-to-Tube |
Connector A | NPT 1/8 Male |
Connector B | Push In 8 mm |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 80 bar |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | NPT 1/8 Male |
Вес, г | 22 |
Техническая документация
Datasheet
pdf, 17 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.