515-1105F , PCB Mounted Right Angle LED Light Pipe, Clear Rectangle Lens
![Фото 1/3 515-1105F , PCB Mounted Right Angle LED Light Pipe, Clear Rectangle Lens](https://static.chipdip.ru/lib/656/DOC024656217.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/275/DOC006275233.jpg)
![](https://static.chipdip.ru/lib/279/DOC008279274.jpg)
10 шт., срок 6 недель
330 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 3 300 руб.
Плати частями
от 825 руб. × 4 платежа
от 825 руб. × 4 платежа
Альтернативные предложения3
Описание
Displays & Optoelectronics\LED Lighting Components\LED Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays.
Технические параметры
Columns | 1 |
Configuration Rows x Columns | 1x1 |
Flexible/Rigid | Rigid |
LED Included | No |
LED Package Size | 3x3 mm |
Lens Colour | Clear |
Lens Shape | Rectangle |
Mounting Type | PCB Mounted |
Number of Ways | 1 |
Orientation | Right Angle |
Outer Diameter | 3x2mm |
Rows | 1 |
Series | Optopipe™ |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3926.90.99.96 |
Type | Rigid |
Style | Right Angle |
Pipe Shape | Rectangular |
Pipe Size (mm) | 1.9x3.1 |
Number of Light Pipes | 1 |
Color | Clear |
Mounting | Panel |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Bulk |
Base Product Number | 5151105 -> |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 1.9mm x 3.1mm |
Lens Style | Rectangle with Flat Top |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Body Length: | 17.78 mm |
Body Shape: | Rectangular |
Brand: | Dialight |
Color: | Clear |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
LED Size: | 1.9 mm x 3.1 mm |
Manufacturer: | Dialight |
Material: | Polycarbonate(PC) |
Mounting Hole Size: | 0.06 in x 0.002 in |
Mounting Style: | PCB Mount |
Number of Elements: | 1 Element |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Subcategory: | LED Indication |
Body Length | 17.78 mm |
Body Shape | Rectangular |
Factory Pack Quantity | 100 |
LED Size | 1.9 mm x 3.1 mm |
Material | Polycarbonate(PC) |
Mounting Hole Size | 0.06 in x 0.002 in |
Mounting Style | PCB Mount |
Number of Elements | 1 Element |
Product | Rigid Light Pipes |
Selling Alternatives | 515-1105 |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 2318 КБ
Datasheet 515-1105F
pdf, 183 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.