3106 06 08, LF3000 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

Фото 1/4 3106 06 08, LF3000 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 6 недель
10 260 руб.
1 шт. на сумму 10 260 руб.
Плати частями
от 2 565 руб. × 4 платежа
Номенклатурный номер: 8009757871
Артикул: 3106 06 08
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

Unequal tube to tube connectors of solid construction and excellent air flow. A range of push-in tube fittings for connecting various diameters of pneumatic hose.

Технические параметры

Body Material Glass Reinforced Nylon
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 8 mm
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor
Вес, г 24

Техническая документация

Datasheet
pdf, 462 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.