220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J221S
![Фото 1/2 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J221S](https://static.chipdip.ru/lib/828/DOC022828462.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/884/DOC017884466.jpg)
290 шт., срок 6 недель
380 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
от 475 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Aluminium Capacitors
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
Технические параметры
Capacitance | 220µF |
Diameter | 12.5mm |
Equivalent Series Resistance | 85mΩ |
Lead Pitch | 5mm |
Leakage Current | 3 μA |
Lifetime | 5000h |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Radial, Through Hole |
Polarised | Polar |
Ripple Current | 1.285A |
Series | FC Radial |
Technology | Aluminium Electrolytic |
Tolerance | ±20% |
Voltage | 63V dc |
Brand: | Panasonic |
Capacitance: | 220 uF |
Diameter: | 12.5 mm |
Dissipation Factor DF: | 0.08 |
ESR: | 85 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Leakage Current: | 3 uA |
Life: | 5000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 1285 mA |
Series: | FC |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Aluminum Electrolytic Capacitors |
Voltage Rating DC: | 63 VDC |
AEC Qualified Number | AEC-Q200 |
Automotive | Yes |
CECC Qualified | No |
Construction | Aluminum Cylindrical Can |
Equivalent Series Resistance Type | Low |
IL - (uA) | 138.6@2Min |
IR - (mA) | 1285 |
Lifetime - (h) | 5000 |
Military | No |
Operating Temperature - (??C) | -55~105 |
Packaging | Bulk |
Size - (mm) | 12.5 X 20 |
Special Features | Low Impedance |
Terminal Pitch - (mm) | 5 |
Termination Style | Radial |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.