LMV393IDR , Dual Comparator, Open Collector O/P, 3 V, 5 V 8-Pin SOIC

Фото 1/4 LMV393IDR , Dual Comparator, Open Collector O/P, 3 V, 5 V 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
95 руб.
Кратность заказа 10 шт.
10 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009760682
Артикул: LMV393IDR
Бренд: Texas Instruments

Описание

Semiconductors\Amplifiers & Comparators\Comparators
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Технические параметры

Comparator Type General Purpose
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Output Type Open Collector
Package Type SOIC
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Typical Voltage Gain 93.98 dB
Width 3.91mm
Iq Per Channel (Typ) 250uA
Number Of Elements 2
Propagation Delay - Max 600ns
Supply Voltage - Max 5.5V
Supply Voltage - Min 2.7V
Brand: Texas Instruments
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Small Size, Standard comparator
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 100 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 23 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 200 ns
Series: LMV393
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Bipolar
Type: Low Voltage Comparator
Vcm - Common Mode Voltage: -100 mV
Voltage Gain dB: 93.98 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 3

Техническая документация

Datasheet
pdf, 1486 КБ
Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем