10kΩ Wire Wound Resistor 14W ±5% C1410KJL
![Фото 1/2 10kΩ Wire Wound Resistor 14W ±5% C1410KJL](https://static.chipdip.ru/lib/357/DOC021357512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/661/DOC028661850.jpg)
1 660 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 8 300 руб.
Плати частями
от 2 075 руб. × 4 платежа
от 2 075 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
Технические параметры
Тип | C14 | |
Номин.сопротивление | 10 | |
Единица измерения | кОм | |
Power Rating | 14W | |
Technology | Wire Wound | |
Temperature Coefficient | ±90ppm/°C | |
Tolerance | ±5% | |
Base Product Number | C14-> | |
Composition | Wirewound | |
ECCN | EAR99 | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Bulk | |
Package / Case | Axial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.335"" Dia x 2.098"" L(8.50mm x 53.30mm) | |
Supplier Device Package | Axial | |
Brand: | TE Connectivity/Holsworthy | |
Diameter: | 8.5 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Features: | Coated Resistors, Vitreous Enamel Coated | |
Lead Diameter: | 0.8 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +350 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Bulk | |
Part # Aliases: | 1-1623774-5 | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Vitreous Enamel | |
Series: | C14 | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | Axial | |
Type: | Fixed Resistor | |
Вес, г | 32 |