Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

Фото 1/4 Brass Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
Изображения служат только для ознакомления,
см. техническую документацию
262 шт., срок 6 недель
6 680 руб.
1 шт. на сумму 6 680 руб.
Плати частями
от 1 670 руб. × 4 платежа
Номенклатурный номер: 8009762978
Бренд: RS Pro

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Quick Connect Couplings
This hose barb coupler from RS PRO allows you to attach hoses, piping and tubing with a simple push. These type of pneumatic quick connect couplings are suitable for a wide range of industrial applications, including chemistry laboratory equipment and compressed air tools.

Технические параметры

Connection Standard PLC 60, Rectus 19
Connection Type Hose Barb
Coupling Gender Male
Coupling Type Quick Connect Coupling Plug
Finish Nickel Plated
Hose Barb Connection 10mm
Manufacturer Series 19
Material Brass
Maximum Operating Pressure 35bar
Maximum Operating Temperature +100°C
Minimum Operating Temperature -20°C
Seal Material Nitrile Rubber
Thread Gender Male
Вес, г 92

Техническая документация

Datasheet
pdf, 775 КБ
Datasheet
pdf, 235 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.