39-29-9202, Mini-Fit Jr. Series Straight Through Hole PCB Header, 20 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
![Фото 1/2 39-29-9202, Mini-Fit Jr. Series Straight Through Hole PCB Header, 20 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded](https://static.chipdip.ru/lib/189/DOC023189465.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/561/DOC006561824.jpg)
810 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 4 050 руб.
Плати частями
от 1 014 руб. × 4 платежа
от 1 014 руб. × 4 платежа
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system.
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 9.0A |
Mounting Type | Through Hole |
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 4.2mm |
Series | Mini-Fit Jr. |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 9 A |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 39299202 A-5566-20B2 0039299202 |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 4.2 mm |
Series: | 5566 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.5 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Type: | Power |
Voltage Rating: | 600 V |
Вес, г | 15 |