1-338311-2, Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Threaded

Фото 1/2 1-338311-2, Amplimite HDP-20 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Threaded
Изображения служат только для ознакомления,
см. техническую документацию
5 560 руб.
1 шт. на сумму 5 560 руб.
Плати частями
от 1 390 руб. × 4 платежа
Номенклатурный номер: 8009769620
Артикул: 1-338311-2
Бренд: TE Connectivity

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
AMPLIMITE HD-20 standard PCB through hole vertical mounting plug style d-sub header connectors with a tin plated steel shell, black polyester GF housings and front steel shell.

Технические параметры

Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 6.0A
Gender Male
Housing Material PET
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55.0°C
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks
Mounting Type Through Hole
Number of Contacts 25
Pitch 2.76mm
Series Amplimite HDP-20
Termination Method Solder
Width 11.7mm
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 30
Filtered: Unfiltered
Gender: Male
Insert Arrangement: B25
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: HDP-20
Shell Material: Steel
Shell Plating: Tin
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Tradename: AMPLIMITE
Type: Plug
Вес, г 5

Техническая документация

Datasheet
pdf, 146 КБ
Datasheet
pdf, 127 КБ