1kΩ Wire Wound Resistor 1W ±5% AC01000001001JA100
![Фото 1/3 1kΩ Wire Wound Resistor 1W ±5% AC01000001001JA100](https://static.chipdip.ru/lib/547/DOC022547145.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/934/DOC007934579.jpg)
![](https://static.chipdip.ru/lib/253/DOC027253198.jpg)
180 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
All welded construction Ceramic core Non-flammable cement coating Tinned copper-clad iron leads High power dissipation in small volume
Технические параметры
Power Rating | 1W |
Resistance | 1kΩ |
Series | AC01 |
Technology | Wire Wound |
Temperature Coefficient | +100 →+180ppm/°C |
Tolerance | ±5% |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.vishay.com/docs/99912/mat_cat_policy.pd |
Features | Flame Retardant Coating, Pulse Withstanding, Safet |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.169"" Dia x 0.433"" L(4.30mm x 11.00mm) |
Supplier Device Package | Axial |
Brand: | Vishay/Draloric |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.8 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | 0 C to+275 C |
Packaging: | Ammo Pack |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 100 PPM/K to 180 PPM/K |
Termination Style: | Axial |
Type: | Cemented Leaded Wirewound Resistor |
Вес, г | 5 |