6800μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL210212682E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 810 руб.
1 шт.
на сумму 24 810 руб.
Плати частями
от 6 204 руб. × 4 платежа
от 6 204 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
Vishay's 102 PHR-ST series of aluminium electrolytic capacitors have a long life of up to 15000 hours at +85°C.
Технические параметры
Номинальная емкость | 6800 | |
Единица измерения | мкф | |
Capacitance | 6800µF | |
Diameter | 65mm | |
Equivalent Series Resistance | 25mΩ | |
Leakage Current | 2720 μA | |
Lifetime | 10000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Ripple Current | 15.2A | |
Series | 102 PHR-ST | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 200V dc | |
Brand: | Vishay/BC Components | |
Capacitance: | 6800 uF | |
Diameter: | 65 mm | |
ESR: | 25 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 16 | |
Lead Spacing: | 28.5 mm | |
Leakage Current: | 2.72 mA | |
Life: | 10000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222210212682 | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 15.2 A | |
Series: | 101/102 PHR-ST | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 200 VDC | |
Вес, г | 369 |
Техническая документация
Datasheet
pdf, 122 КБ