191kΩ Thin Film Resistor 0.6W ±1% MRS25000C1913FCT00
![Фото 1/2 191kΩ Thin Film Resistor 0.6W ±1% MRS25000C1913FCT00](https://static.chipdip.ru/lib/235/DOC021235820.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/589/DOC047589613.jpg)
34 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps.
Технические параметры
Power Rating | 0.6W |
Resistance | 191kΩ |
Series | MRS25 |
Technology | Thin Film |
Temperature Coefficient | ±50ppm/°C |
Tolerance | ±1% |
Composition | Metal Film |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Leads dimensions | Ø0.6x28mm |
Manufacturer | VISHAY |
Max. operating voltage | 350V |
Mounting | THT |
Power | 0.6W |
Type of resistor | thin film |
Вес, г | 5 |