150Ω Metal Film Resistor 1W ±5% PR01000101500JA100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 1W |
Resistance | 150Ω |
Series | PR01 |
Technology | Metal Film |
Temperature Coefficient | ±250ppm/°C |
Tolerance | ±5% |
Composition | Metal Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safe |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Supplier Device Package | Axial |
Brand: | Vishay/BC Components |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.58 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Ammo Pack |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Metal Film Resistors-Through Hole |
Qualification: | AEC-Q200 |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 250 PPM/C |
Termination Style: | Axial |
Type: | Power Resistor |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 214 КБ
Datasheet
pdf, 865 КБ
Datasheet
pdf, 171 КБ
Datasheet
pdf, 1340 КБ
Datasheet
pdf, 198 КБ
Datasheet
pdf, 235 КБ