6.2kΩ Metal Film Resistor 1W ±5% PR01000106201JA100
![Фото 1/2 6.2kΩ Metal Film Resistor 1W ±5% PR01000106201JA100](https://static.chipdip.ru/lib/414/DOC021414208.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/936/DOC007936792.jpg)
65 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps.
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 1W |
Resistance | 6.2kΩ |
Series | PR01 |
Technology | Metal Film |
Temperature Coefficient | ±250ppm/°C |
Tolerance | ±5% |
Composition | Metal Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Flame Retardant Coating, Safe |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.098"" Dia x 0.256"" L(2.50mm x 6.50mm) |
Supplier Device Package | Axial |
Вес, г | 5 |