47Ω Metal Film Resistor 2W ±5% PR02000204709JA100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps.
Технические параметры
Тип | PR02 | |
Номин.сопротивление | 47 | |
Единица измерения | Ом | |
Точность,% | 5 | |
Номин.мощность,Вт | 2 | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Technology | Metal Film | |
Temperature Coefficient | ±250ppm/°C | |
Composition | Metal Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200 | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.154"" Dia x 0.394"" L(3.90mm x 10.00mm) | |
Supplier Device Package | Axial | |
Brand: | Vishay/BC Components | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.58 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Ammo Pack | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors-Through Hole | |
Qualification: | AEC-Q200 | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 250 PPM/C | |
Termination Style: | Axial | |
Type: | Power Resistor | |
Вес, г | 8 |