6.8kΩ Metal Film Resistor 2W ±5% PR02000206801JA100
![6.8kΩ Metal Film Resistor 2W ±5% PR02000206801JA100](https://static.chipdip.ru/lib/414/DOC021414208.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps.
Технические параметры
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 2W |
Resistance | 6.8kΩ |
Series | PR02 |
Technology | Metal Film |
Temperature Coefficient | ±250ppm/°C |
Tolerance | ±5% |
Composition | Metal Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200 |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.154"" Dia x 0.394"" L(3.90mm x 10.00mm) |
Supplier Device Package | Axial |
Вес, г | 5 |