470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL214655471E3
![Фото 1/3 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL214655471E3](https://static.chipdip.ru/lib/198/DOC023198611.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/047/DOC008047710.jpg)
![](https://static.chipdip.ru/lib/489/DOC018489248.jpg)
600 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve Very low ESR and excellent ripple current capability
Технические параметры
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Automotive Standard | AEC-Q200 | |
Capacitance | 470µF | |
Diameter | 10mm | |
Lead Pitch | 5mm | |
Leakage Current | 78 μA | |
Lifetime | 2500h | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Radial, Through Hole | |
Ripple Current | 620mA | |
Series | 146 RTI | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 16V dc | |
Applications | Automotive | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.531"" (13.50mm) | |
HTSUS | 8532.22.0020 | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 2500 Hrs @ 125В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Ripple Current @ High Frequency | 620mA @ 100kHz | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Voltage - Rated | 16V | |
Brand: | Vishay/BC Components | |
Capacitance: | 470 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.16 | |
ESR: | 120 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 78 uA | |
Life: | 2500 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Ripple Current: | 620 mA | |
Series: | 146 RTI | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Axial High Temperature Aluminum Capacitors | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 5 |