100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL214651101E3
![Фото 1/3 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL214651101E3](https://static.chipdip.ru/lib/198/DOC023198611.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/370/DOC004370910.jpg)
![](https://static.chipdip.ru/lib/489/DOC018489248.jpg)
590 руб.
1 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve Very low ESR and excellent ripple current capability
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Automotive Standard | AEC-Q200 | |
Capacitance | 100µF | |
Diameter | 10mm | |
Lead Pitch | 5mm | |
Leakage Current | 53 μA | |
Lifetime | 2500h | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Radial, Through Hole | |
Ripple Current | 420mA | |
Series | 146 RTI | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 50V dc | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Type | Electrolytic | |
Capacitance Value | 100uF | |
Equivalent Series Resistance Type | Very Low | |
Maximum Impedance (Ohm) | 0.19@20°C@100kHz|0.33@-40°C@100kHz | |
IR (mA) | 420 | |
IL (uA) | 53@2Min | |
Lifetime (h) | 2500 | |
Polarity | Polar | |
Construction | Aluminum Cylindrical Can | |
Mounting | Through Hole | |
Termination Style | Radial | |
Number of Terminals | 2 | |
Terminal Pitch (mm) | 5 | |
Wire Form | Long Lead | |
Size (mm) | 10 X 12 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 125 | |
Packaging | Bulk | |
Product Diameter (mm) | 10 | |
Product Height (mm) | 12 | |
Product Weight (g) | 1.6 | |
Lead Diameter (mm) | 0.6 | |
Brand: | Vishay/BC Components | |
Capacitance: | 100 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 0.1 | |
ESR: | 190 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 53 uA | |
Life: | 2500 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Ripple Current: | 420 mA | |
Series: | 146 RTI | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | High Temperature Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 50 VDC | |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 124 КБ