1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL203858102E3
![Фото 1/3 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL203858102E3](https://static.chipdip.ru/lib/426/DOC029426453.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/426/DOC029426456.jpg)
![](https://static.chipdip.ru/lib/878/DOC029878336.jpg)
1 040 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 5 200 руб.
Плати частями
от 1 300 руб. × 4 платежа
от 1 300 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
Ultra miniature radial electrolitic capacitor Insulated with blue vinyl sleeve General purpose use, industrial, automotive, consumer, and audio-videoundefined
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Capacitance | 1000µF | |
Diameter | 16mm | |
Lead Pitch | 7.5mm | |
Leakage Current | 630 μA | |
Lifetime | 3500h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Radial, Through Hole | |
Ripple Current | 1.56A | |
Series | 038 RSU | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
Brand: | Vishay/BC Components | |
Capacitance: | 1000 uF | |
Diameter: | 16 mm | |
Dissipation Factor DF: | 0.09 | |
Factory Pack Quantity: Factory Pack Quantity: | 750 | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Leakage Current: | 630 uA | |
Life: | 3500 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.56 A | |
Series: | 038 RSU | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 160 |
Техническая документация
Datasheet
pdf, 118 КБ