BFC233860334, MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 330nF, Through Hole
![Фото 1/4 BFC233860334, MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 330nF, Through Hole](https://static.chipdip.ru/lib/607/DOC023607673.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/607/DOC023607695.jpg)
![](https://static.chipdip.ru/lib/047/DOC006047964.jpg)
![](https://static.chipdip.ru/lib/380/DOC007380228.jpg)
570 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 850 руб.
Плати частями
от 714 руб. × 4 платежа
от 714 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
Self-repairing Dielectric: Polypropylene Plastic case (UL 94 V-0) Epoxy sealing resin, flame-retardantundefined
Технические параметры
Тип | MKP 338 | |
Рабочее напряжение постоянное,В | 300 | |
Номинальная емкость | 330 | |
Единица измерения | нф | |
Допуск номинальной емкости,% | ±20% | |
Dielectric | Polypropylene | |
Lead Diameter | 0.8mm | |
Lead Pitch | 27.5mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Terminal Type | Through Hole | |
Applications | Automotive; EMI, RFI Suppression | |
Capacitance | 0.33ВµF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.102"" (28.00mm) | |
HTSUS | 8532.25.0020 | |
Lead Spacing | 1.083"" (27.50mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial | |
Ratings | AEC-Q200, Y2 | |
RoHS Status | ROHS3 Compliant | |
Series | MKP338 6 -> | |
Size / Dimension | 1.220"" L x 0.709"" W (31.00mm x 18.00mm) | |
Termination | PC Pins | |
Tolerance | В±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage | 300V ac | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 330 nF | |
Capacitance - pF: | 330000 pF | |
Capacitance: | 0.33 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 27.5 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Part # Aliases: | 222233860334 | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | Y2 | |
Series: | BFC23386 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | MKP Radial Potted | |
Voltage Rating AC: | 300 VAC | |
Voltage Rating DC: | 1 kVDC | |
Вес, г | 67 |