T1235-600G-TR, Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
124 шт., срок 6 недель
320 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения5
Описание
Semiconductors\Discrete Semiconductors\TRIACs
Защита цепи высокого напряжения NEC 600 В
Технические параметры
Maximum Gate Trigger Current | 35mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 35mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | D2PAK(TO-263) |
Peak On-State Voltage | 1.55V |
Pin Count | 3 |
Rated Average On-State Current | 12A |
Repetitive Peak Forward Blocking Voltage | 600V |
Repetitive Peak Off-State Current | 0.005mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 126A |
Width | 9.35mm |
Brand: | STMicroelectronics |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate Trigger Current - Igt: | 35 mA |
Gate Trigger Voltage - Vgt: | 1.3 V |
Holding Current Ih Max: | 35 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 126 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
On-State Voltage: | 1.55 V |
Package / Case: | D2PAK |
Product Category: | Triacs |
Product Type: | Triacs |
Rated Repetitive Off-State Voltage VDRM: | 600 V |
Series: | T1235 |
Subcategory: | Thyristors |
AC Switch | Yes |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Gate Trigger Current (mA) | 35 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Holding Current (mA) | 35 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak On-State Voltage (V) | 1.55@17A |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 600 |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Supplier Temperature Grade | Industrial |
Surge Current Rating (A) | 126 |
Tab | Tab |
Gate Trigger Voltage (Vgt) | 1.3V |
Gate Trigger Current(Igt) | 35mA |
Holding Current (Ih) | 35mA |
Peak Repetitive Off?State Voltage (Vdrm) | 600V |
RMS On-State Current(It (rms)) | 12A |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.