FI-S6P-HFE, FI 1.25mm Pitch 6 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
![Фото 1/2 FI-S6P-HFE, FI 1.25mm Pitch 6 Way 1 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination](https://static.chipdip.ru/lib/827/DOC026827640.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/526/DOC006526927.jpg)
412 шт., срок 6 недель
350 руб.
1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Connectors\PCB Connectors & Wire Housings\LVDS Connectors
FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.
Технические параметры
Количество контактов | 6 | |
Материал корпуса | Liquid Crystal Polymer | |
Материал контактов | Copper Alloy | |
Body Orientation | Right Angle | |
Housing Colour | Beige | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Series | FI | |
Termination Method | Solder | |
Type | Receptacle | |
кол-во в упаковке | 1 | |
Brand: | JAE Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 588 | |
Manufacturer: | JAE Electronics | |
Maximum Operating Temperature: | +80 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Angle: | Right Angle | |
Number of Positions: | 6 Position | |
Packaging: | Bulk | |
Pitch: | 1.25 mm | |
Product Category: | FFC & FPC Connectors | |
Product Type: | FFC & FPC Connectors | |
Product: | Receptacles | |
Subcategory: | FFC & FPC Connectors | |
Termination Style: | SMD/SMT | |
Color | Beige | |
Connector Type | Receptacle | |
Contact Finish | Gold | |
Contact Type | Male Pin | |
Family | Rectangular Connectors-Headers, Male Pins | |
Fastening Type | Friction Lock | |
Features | Solder Retention | |
Manufacturer | JAE Electronics | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Packaging | Cut Strip | |
Part Status | Active | |
Standard Package | 1.5 | |
Termination | Solder | |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем