IL-AG5-30S-D3C1, IL-AG5 Automotive Connector Socket 30 Way

Фото 1/4 IL-AG5-30S-D3C1, IL-AG5 Automotive Connector Socket 30 Way
Изображения служат только для ознакомления,
см. техническую документацию
822 шт., срок 6 недель
880 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009774694
Артикул: IL-AG5-30S-D3C1

Описание

Connectors\Automotive Electrical Connectors\Automotive Connectors
Designed for automotive instrument panel applications Mechanical lock assures positive mating Unique housing configuration helps prevent mismating

Технические параметры

Количество контактов 30
Материал корпуса PBT
Colour Yellow
Current Rating 3A
Gender Female
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Number of Rows 2
Series IL-AG5
Type Socket Housing
Width 46.7mm
Brand JAE Electronics
Color Green
Contact Gender Socket(Female)
Contact Type Socket
Factory Pack Quantity 300
Insulation Resistance 100 MOhms
Manufacturer JAE Electronics
Mounting Angle Straight
Mounting Style Wire
Number of Positions 30 Position
Packaging Bulk
Pitch 2.5 mm
Product Housings
Product Category Automotive Connectors
RoHS Details
Termination Style Crimp
Wire Gauge Range 22 AWG-18 AWG
Brand: JAE Electronics
Color: Green
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 300
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 30 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Wire Housings
Wire Gauge Range: 22 AWG to 18 AWG
Вес, г 5

Техническая документация

Datasheet
pdf, 117 КБ
Datasheet IL-AG5-22S-D3C1
pdf, 230 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.