10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A
![Фото 1/3 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A](https://static.chipdip.ru/lib/205/DOC023205253.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/205/DOC023205256.jpg)
![](https://static.chipdip.ru/lib/170/DOC004170116.jpg)
16 700 руб.
1 шт.
на сумму 16 700 руб.
Плати частями
от 4 175 руб. × 4 платежа
от 4 175 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Potentiometers
The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Технические параметры
Actuator Type | Slotted Shaft |
Electrical Taper | Linear |
Element Material | Wirewound |
Maximum Resistance | 10kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 10 |
Potentiometer Type | Rotary |
Power Rating | 2W |
Series | 3549 |
Shaft Diameter | 6.35 mm |
Termination Style | Solder Lug |
Tolerance | ±10% |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 3600 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Mechanical Rotation (°) | 3600 |
Mechanical Rotational Life (Cycles) | 5000000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Panel Mount |
Number of Electrical Turns (Turns) | 10 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 10 |
Number of Turns (Turns) | 10(Elec)|10(Mech) |
Packaging | Tray |
Part Status | Active |
Positions of Adjustment | Side |
Power Rating (W) | 2 |
PPAP | No |
Resistance Value (Ohm) | 10K |
Shaft Diameter (mm) | 6.35 |
Technology | Hybritron |
Temperature Coefficient (ppm/°C) | ±100 |
Type | Potentiometer |
Вес, г | 28 |
Техническая документация
Datasheet
pdf, 223 КБ
Datasheet 3549H-1AA-103A
pdf, 227 КБ