500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR01-504A2
![Фото 1/4 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR01-504A2](https://static.chipdip.ru/lib/975/DOC024975964.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/975/DOC024975967.jpg)
![](https://static.chipdip.ru/lib/290/DOC008290142.jpg)
![](https://static.chipdip.ru/lib/161/DOC004161081.jpg)
1 680 руб.
1 шт.
на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
от 420 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Potentiometers
Bourns PDB241-GTR series standard drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB241-GTR series potentiometers are available in a variety of resistance values and either Audio or Linear taper options.
Технические параметры
Actuator Type | Knurled Shaft |
Electrical Taper | Audio |
Element Material | Carbon |
Maximum Resistance | 500kΩ |
Mounting Type | Panel Mount |
Number of Gangs | 1 |
Number of Turns | 1 |
Potentiometer Type | Rotary |
Power Rating | 0.25W |
Series | PDB241-GTR |
Shaft Diameter | 6 mm |
Termination Style | Solder Lug |
Tolerance | ±20% |
Actuator Diameter | 0.236"" (6.00mm) |
Actuator Length | 0.748"" (19.00mm) |
Adjustment Type | User Defined |
Base Product Number | PDB241 -> |
Built in Switch | None |
Bushing Thread | 3/8-32 |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Power (Watts) | 0.25W, 1/4W |
REACH Status | REACH Unaffected |
Resistance (Ohms) | 500k |
Resistive Material | Carbon |
RoHS Status | ROHS3 Compliant |
Rotation | 300В° |
Size - Body | Round - 0.945"" Dia x 0.453"" H (24.00mm x 11.50mm |
Taper | Logarithmic |
Automotive | No |
ECCN (US) | EAR99 |
Linear or Logarithmic | Log |
Maximum Operating Temperature (°C) | 70 |
Maximum Voltage Rating (V) | 250 |
Mechanical Rotation (°) | 300 |
Mechanical Rotational Life (Cycles) | 15000 |
Minimum Operating Temperature (°C) | -10 |
Mounting | Panel Mount |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Part Status | Active |
Positions of Adjustment | Side |
Power Rating (W) | 0.25(1/4) |
PPAP | No |
Resistance Value (Ohm) | 500K |
Shaft Diameter (mm) | 6 |
Technology | Carbon Film |
Type | Potentiometer |
Вес, г | 5 |