AD9910BSVZ, Direct Digital Synthesizer 14 bit-Bit, 100-Pin TQFP
![Фото 1/3 AD9910BSVZ, Direct Digital Synthesizer 14 bit-Bit, 100-Pin TQFP](https://static.chipdip.ru/lib/224/DOC023224338.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/224/DOC023224345.jpg)
![](https://static.chipdip.ru/lib/635/DOC006635080.jpg)
25 260 руб.
Добавить в корзину 1 шт.
на сумму 25 260 руб.
Плати частями
от 6 315 руб. × 4 платежа
от 6 315 руб. × 4 платежа
Посмотреть аналоги4
Описание
Semiconductors\Clock, Timing & Frequency ICs\Clock Synthesizers
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock.
Технические параметры
Category | Digital Synthesizer |
Conversion Rate | 1000000ksps |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Resolution | 14 bit |
Width | 14mm |
Brand: | Analog Devices |
Development Kit: | AD9910/PCBZ |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Number of DAC Channels: | 1 DAC Channel |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Direct Digital Syntheses |
Resolution: | 14 bit |
Series: | AD9910 |
Subcategory: | Data Converter ICs |
Type: | Synthesizer |
Design Resources | Synchronizing Multiple AD9910 1 GSPS Direct Digital Synthesizers(CN0121) |
Family | Interface-Direct Digital Synthesis(DDS) |
Master fclk | 1GHz |
Online Catalog | AD9910 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 100-TQFP Exposed Pad |
Packaging | Tray |
PCN Assembly/Origin | Assembly Site Transfer 10/Dec/2014Assembly Site Revision A 22/Jun/2015 |
Product Training Modules | Direct Digital Synthesis Tutorial Series(1 of 7) |
Resolution (Bits) | 14 b |
Standard Package | 1 |
Supplier Device Package | 100-TQFP-EP(14x14) |
Tuning Word Width (Bits) | 32 b |
Voltage - Supply | 1.8V, 3.3V |
Вес, г | 2.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем