VSMB1940X01 , 940nm IR LED, 2012 (0805) SMD package
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
от 600 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\IR LEDs
The VSMB1940 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They use double hetero (DH) technology for a high radiant power output.
Технические параметры
LED Material | GaAlAs |
Lens Shape | Rectangle |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 2012(0805) |
Peak Wavelength | 940nm |
Radiant Flux | 40mW |
Radiant Intensity | 6mW/sr |
Automotive | Yes |
ECCN (US) | EAR99 |
High Brightness | Yes |
High Power | Yes |
Intensity | 6mW/sr |
Lens Dimensions (mm) | 2x1.25x0.5 |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 100 |
Maximum Forward Voltage (V) | 2.2(Typ)@1A |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 160 |
Maximum Reverse Current (uA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 940 |
Pin Count | 2 |
PPAP | Unknown |
Reverse Voltage (V) | 5 |
Standard Package Name | SMD |
Supplier Package | SMD |
Test Current (mA) | 100 |
Viewing Angle (°) | 120 |
Вес, г | 2 |