GSOT03C-E3-08, Bi-Directional TVS Diode, 509W, 3-Pin SOT-23

Фото 1/4 GSOT03C-E3-08, Bi-Directional TVS Diode, 509W, 3-Pin SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
26 руб.
Кратность заказа 25 шт.
25 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009777515
Артикул: GSOT03C-E3-08

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes
ESD-immunity in accordance to IEC 61000-4-2 ±30kV contact discharge ±30kV air discharge

Технические параметры

Automotive Standard AEC-Q101
Capacitance 600pF
Diode Configuration Dual
Direction Type Bi-Directional
ESD Protection Yes
Maximum Clamping Voltage 7.5V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 30A
Maximum Reverse Leakage Current 100µA
Maximum Reverse Stand-off Voltage 3.3V
Minimum Breakdown Voltage 4V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Peak Pulse Power Dissipation 509W
Pin Count 3
Test Current 1mA
Width 1.43mm
Applications General Purpose
Base Product Number GSOT03 ->
Capacitance @ Frequency 420pF @ 1MHz
Current - Peak Pulse (10/1000Вµs) 30A (8/20Вµs)
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Peak Pulse 369W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Type Zener
Unidirectional Channels 2
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp 12.3V
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Brand: Vishay Semiconductors
Breakdown Voltage: 4 V
Cd - Diode Capacitance: 600 pF
Clamping Voltage: 12.3 V
Factory Pack Quantity: Factory Pack Quantity: 15000
Ipp - Peak Pulse Current: 30 A
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Package/Case: SOT-23-3
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 369 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: GSOT03C to GSOT36C
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 4.5 V
Working Voltage: 3.3 V
Вес, г 9

Техническая документация

Datasheet
pdf, 174 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 140 КБ
Datasheet GSOT03C-E3-08
pdf, 174 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов