DF10SA-E3/77, Bridge Rectifier, 1A, 1000V, 4-Pin
![Фото 1/5 DF10SA-E3/77, Bridge Rectifier, 1A, 1000V, 4-Pin](https://static.chipdip.ru/lib/201/DOC023201285.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC043976145.jpg)
![](https://static.chipdip.ru/lib/166/DOC004166016.jpg)
![](https://static.chipdip.ru/lib/603/DOC006603884.jpg)
![](https://static.chipdip.ru/lib/529/DOC007529535.jpg)
200 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 4 000 руб.
Плати частями
от 1 000 руб. × 4 платежа
от 1 000 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Bridge Rectifiers
Описание Диодный мост: однофазный; Urmax: 1кВ; If: 1А; Ifsm: 30А; DFS; SMT
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | DF-S |
Peak Average Forward Current | 1A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 1000V |
Pin Count | 4 |
Width | 6.5mm |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Peak Reverse Repetitive Voltage (V) | 1000 |
Peak Average Forward Current (A) | 1@Ta=40C |
Peak RMS Reverse Voltage (V) | 700 |
Peak Non-Repetitive Forward Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.1 |
Peak Reverse Current (uA) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | Case DFS |
Supplier Package | Case DFS |
Military | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Length | 8.51(Max) |
Package Width | 6.5(Max) |
PCB changed | 4 |
Lead Shape | Gull-wing |
Base Product Number | DF10 -> |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 1000V |
Diode Type | Single Phase |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Other Related Documents | http://www.vishay.com/docs/88869/packaging.pdf |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 4-SMD, Gull Wing |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | DFS |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
Voltage - Peak Reverse (Max) | 1kV |
Diode Technology | Silicon Junction |
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DFS |
Part # Aliases: | DF10SA-E3/45 |
Peak Reverse Voltage: | 1 kV |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
REACH - SVHC: | Details |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Pad |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 700 V |
Вес, г | 7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов