100Ω 500W Wire Wound Chassis Mount Resistor TE500B100RJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 920 руб.
1 шт.
на сумму 16 920 руб.
Плати частями
от 4 230 руб. × 4 платежа
от 4 230 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
Mullite Coated and a high Power Rating Corrugated Ribbon Element for Rapid Cooling 3x Overload for 5 Seconds
Технические параметры
Тип | TE | |
Номин.сопротивление | 100 | |
Единица измерения | Ом | |
Maximum Operating Temperature | +255°C | |
Maximum Temperature Coefficient | +440ppm/°C | |
Minimum Operating Temperature | -25°C | |
Minimum Temperature Coefficient | -440ppm/°C | |
Package/Case | Tubular | |
Power Rating | 500W | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
Base Product Number | TE500-> | |
Coating, Housing Type | Silicone Coated | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Features | Flame Proof, Safety | |
HTSUS | 8533.29.0000 | |
Lead Style | Solder Lugs | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Feature | Brackets | |
Package | Bulk | |
Package / Case | Radial, Tubular | |
RoHS Status | RoHS Compliant | |
Series | TE, CGS-> | |
Size / Dimension | 1.969"" Dia x 12.441"" L(50.00mm x 316.00mm) | |
Temperature Coefficient | В±440ppm/В°C | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +225 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | -25 C to+225 C | |
Packaging: | Bulk | |
Part # Aliases: | 2-1879450-5 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 440 PPM/C | |
Termination Style: | Solder Lug | |
Вес, кг | 1.24 |