47Ω 1kW Wire Wound Chassis Mount Resistor TE1000B47RJ ±5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 450 руб.
1 шт.
на сумму 23 450 руб.
Плати частями
от 5 864 руб. × 4 платежа
от 5 864 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications.
Технические параметры
Тип | TE | |
Номин.сопротивление | 47 | |
Единица измерения | Ом | |
Maximum Operating Temperature | +255°C | |
Maximum Temperature Coefficient | +440ppm/°C | |
Minimum Operating Temperature | -25°C | |
Minimum Temperature Coefficient | -440ppm/°C | |
Overall Diameter | 60mm | |
Package/Case | Tubular | |
Power Rating | 1kW | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
Resistance | 47Ω | |
Series | TE | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +225 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | Chassis Mount | |
Operating Temperature Range: | -55 C to+155 C | |
Packaging: | Bulk | |
Part # Aliases: | 2-1879453-1 | |
Product Category: | Wirewound Resistors-Chassis Mount | |
Product Type: | Wirewound Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 440 PPM/C | |
Termination Style: | Solder Lug | |
Вес, кг | 1.56 |