4.7Ω 2kW Wire Wound Chassis Mount Resistor TE2000B4R7J ±5%
![Фото 1/2 4.7Ω 2kW Wire Wound Chassis Mount Resistor TE2000B4R7J ±5%](https://static.chipdip.ru/lib/762/DOC016762747.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/933/DOC007933608.jpg)
39 880 руб.
1 шт.
на сумму 39 880 руб.
Плати частями
от 9 970 руб. × 4 платежа
от 9 970 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
Mullite Coated and high Power Rating Corrugated Ribbon Element for Rapid Cooling 3x Overload for 5 Seconds
Технические параметры
Тип | TE | |
Номин.сопротивление | 4.7 | |
Единица измерения | Ом | |
Maximum Operating Temperature | +255°C | |
Maximum Temperature Coefficient | +440ppm/°C | |
Minimum Operating Temperature | -25°C | |
Minimum Temperature Coefficient | -440ppm/°C | |
Package/Case | Tubular | |
Power Rating | 2kW | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Tolerance | ±5% | |
Base Product Number | TE2000-> | |
Coating, Housing Type | Silicone Coated | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Features | Flame Proof, Safety | |
HTSUS | 8533.29.0000 | |
Lead Style | Solder Lugs | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Feature | Brackets | |
Package | Bulk | |
Package / Case | Radial, Tubular | |
RoHS Status | RoHS Compliant | |
Series | TE, CGS-> | |
Size / Dimension | 2.362"" Dia x 20.079"" L(60.00mm x 510.00mm) | |
Temperature Coefficient | В±440ppm/В°C | |
Вес, г | 264 |