712-87-110-41-001101, 10 Way Straight Through Hole 2.54mm Socket Contact Carrier, Solder, 3A 100 V ac, 150 V dc

Фото 1/2 712-87-110-41-001101, 10 Way Straight Through Hole 2.54mm Socket Contact Carrier, Solder, 3A 100 V ac, 150 V dc
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6 недель
510 руб.
Кратность заказа 5 шт.
5 шт. на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009779357
Артикул: 712-87-110-41-001101
Бренд: Precidip

Описание

Connectors\IC Sockets & Adapters\SIL Sockets
These Swiss Preci-dip Zero Profile IC Socket Connectors are for mating pin diameters of 0.47 mm. The single socket contacts for solder mounting into the PCB are supplied on disposable carriers.

Технические параметры

Contact Material Beryllium Copper, Brass
Contact Plating Gold, Tin
Current Rating 3A
Housing Material Glass Fibre Reinforced PCT
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 10
Orientation Straight
Pitch 2.54mm
Termination Method Solder
Voltage Rating 100 V ac, 150 V dc
Width 1.83mm
Brand: Preci-dip
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.11 mm
Termination Style: Solder Pin
Type: Socket
Вес, г 10

Техническая документация

Datasheet
pdf, 10389 КБ
Datasheet
pdf, 18 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.