VEMT2000X01 , 30 ° IR Phototransistor, Surface Mount 2-Pin
![Фото 1/2 VEMT2000X01 , 30 ° IR Phototransistor, Surface Mount 2-Pin](https://static.chipdip.ru/lib/211/DOC026211648.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/387/DOC008387089.jpg)
210 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 4 200 руб.
Плати частями
от 1 050 руб. × 4 платежа
от 1 050 руб. × 4 платежа
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Phototransistors
The VEMT2000 and VEMT2020 series, from Vishay Semiconductor, is a family of silicon NPN epitaxial planar phototransistors.
Технические параметры
Angle of Half Sensitivity | 30 ° |
Collector Current | 50mA |
Maximum Dark Current | 100nA |
Maximum Light Current | 9000µA |
Maximum Wavelength Detected | 970nm |
Minimum Wavelength Detected | 790nm |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Number of Pins | 2 |
Polarity | NPN |
Spectral Range of Sensitivity | 790 → 970 nm |
Spectrums Detected | Infrared |
Width | 2.3mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fabrication Technology | NPN Transistor |
Half Intensity Angle Degrees (°) | 30 |
Lens Color | Black |
Lens Shape Type | Domed |
Material | Silicon |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 7 |
Maximum Light Current (uA) | 9000 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 860 |
Phototransistor Type | Phototransistor |
Pin Count | 2 |
PPAP | Unknown |
Standard Package Name | SMD |
Supplier Package | SMD |
Type | IR Chip |
Viewing Orientation | Top View |
Вес, г | 2 |