1200V 26A, Rectifier Diode, 2-Pin TO-247AD DSEI30-12A
![Фото 1/2 1200V 26A, Rectifier Diode, 2-Pin TO-247AD DSEI30-12A](https://static.chipdip.ru/lib/032/DOC023032258.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517015.jpg)
2 290 руб.
1 шт.
на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
от 574 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Off-Highway Electric Vehicle SolutionsLittelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.
Технические параметры
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 26A |
Maximum Forward Voltage Drop | 2.55V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-247AD |
Peak Non-Repetitive Forward Surge Current | 210A |
Peak Reverse Recovery Time | 60ns |
Peak Reverse Repetitive Voltage | 1200V |
Pin Count | 2 |
Rectifier Type | Switching |
Brand: | IXYS |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
If - Forward Current: | 26 A |
Ir - Reverse Current: | 750 uA |
Manufacturer: | IXYS |
Max Surge Current: | 210 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247 |
Packaging: | Tube |
Pd - Power Dissipation: | 138 W |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 60 ns |
Series: | DSEI30-12 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Pin |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 2.55 V |
Vr - Reverse Voltage: | 1.2 kV |
Вес, г | 8.3 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 44 КБ
Datasheet DSEI30-12A
pdf, 45 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов