1-174355-1, EconoSeal J Mark II 2 Way TPA Lock for use with Automotive Connectors
![Фото 1/2 1-174355-1, EconoSeal J Mark II 2 Way TPA Lock for use with Automotive Connectors](https://static.chipdip.ru/lib/827/DOC028827830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/876/DOC036876975.jpg)
81 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 405 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Automotive Electrical Connectors\Automotive Connector Accessories
A range of accessories for the Econoseal J Mark II (+) series automotive wire connectors Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
Технические параметры
Accessory Type | TPA Lock |
For Use With | Automotive Connectors |
Number of Contacts | 2 |
Series | EconoSeal J Mark II |
Линейка Продукции | Econoseal J-070 Mark II+ |
Тип Аксессуара | Double Lock Plate |
Accessory Type: | Terminal Position Assurance(TPA) |
Brand: | TE Connectivity/AMP |
Color: | Natural |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | TE Connectivity |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Series: | Econoseal J |
Subcategory: | Automotive Connectors |
Tradename: | Econoseal |
Вес, г | 5 |