188835-1, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way
![Фото 1/3 188835-1, Z-PACK HM 2mm Pitch Hard Metric Type B Backplane Connector, Male, Straight, 22 Column, 7 Row, 154 Way](https://static.chipdip.ru/lib/723/DOC033723617.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/321/DOC008321984.jpg)
![](https://static.chipdip.ru/lib/286/DOC030286964.jpg)
4 300 руб.
1 шт.
на сумму 4 300 руб.
Плати частями
от 1 075 руб. × 4 платежа
от 1 075 руб. × 4 платежа
Описание
Connectors\Backplane & Rack Connectors\Backplane Connectors
Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details.
Технические параметры
Backplane Connector Type | Hard Metric Type B |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 1.5A |
Gender | Male |
Housing Material | PET |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Number of Columns | 22 |
Number of Contacts | 154 |
Number of Rows | 7 |
Pitch | 2mm |
Series | Z-PACK HM |
Termination Method | Press-In |
Voltage Rating | 500 V ac |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Connector Style | B 22 |
Connector Type | Header, Male Pins |
Connector Usage | CompactPCI P2/P5 |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Current Rating (Amps) | 1.5A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 154 (110 + 44 Ground) |
Number of Positions Loaded | All |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Termination | Press-Fit |
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 11 |
Housing Color: | Gray |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Number of Positions: | 154 Position |
Number of Rows: | 7 Row |
Pitch: | 2 mm |
Product Category: | Hard Metric Connectors |
Product Type: | Hard Metric Connectors |
Product: | Headers |
Subcategory: | Backplane Connectors |
Termination Style: | Press Fit |
Tradename: | Z-Pack |
Вес, г | 16 |