JUMT1105MPD, 1F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole

Фото 1/3 JUMT1105MPD, 1F Supercapacitor ±20% Tolerance, UM 2.7V dc, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
105 шт., срок 6 недель
620 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 3 100 руб.
Плати частями
от 775 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009786583
Артикул: JUMT1105MPD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Supercapacitors
nichicon Um Series EDLC radial lead type Capacitors. These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.

Технические параметры

Capacitance 1F
Capacitor Family Electric Double Layer
Diameter 8mm
Equivalent Series Resistance
Lead Diameter 0.6mm
Lead Pitch 3.5mm
Lead Spacing 3.5 mm
Leakage Current 0.5 mA
Lifetime 1000h
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 8mm
Series UM
Terminal Type Through Hole
Tolerance ±20%
Voltage 2.7V dc
Brand: Nichicon
Capacitance: 1 F
Diameter: 8 mm
ESR: 2 Ohms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 3.5 mm
Leakage Current: 500 uA
Life: 1000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: JUM
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: EVerCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Вес, г 15

Техническая документация

Datasheet
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.